Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-8171
- Mfr. Part No.:
- 33733
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | |
| Weight | 143g | |
| Depth | 74.3mm | |
| Height | 33mm | |
| Width | 134.3mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | ||
Weight 143g | ||
Depth 74.3mm | ||
Height 33mm | ||
Width 134.3mm | ||
quikCONNECT ZEUS Modems
The ZEUS range of modems from Siretta are available in four variations;
-ZEUS-N-GPRS (without GPS) 8968178
-ZEUS-G-GPRS (with GPS) 8968171
-ZEUS-G-UMTS (with GPS) 8968175
-ZEUS-N-UMTS (without GPS) 8968184
Each ZEUS modem features an ARM Cortex M4 32-bit processor that supports software and application development. ZEUS modems also have ethernet. This is great for development purposes as the modem can be used as a webserver to bring up simple html webpages. The processor benefits from 192 KB of RAM, 16 Mbits of flash memory and plenty of code support due to being a well-established embedded device.
Features & Benefits of the ZEST Modems
Quad band (850/900/1800/900 MHz)
RS232 port
USB interface
5 V to 42 V power supply
Can be wall or DIN rail mounted
10 GPIO lines
600 mA solid state relay
Debug port
CAN interface
1-Wire interface
I2C serial interface
2 ADCs
2 DACs
Boot load line
Accelerometer
-30° C to + 80° C operating temperature range
Dimensions: 134 mm x 74 mm x 33 mm
-ZEUS-N-GPRS (without GPS) 8968178
-ZEUS-G-GPRS (with GPS) 8968171
-ZEUS-G-UMTS (with GPS) 8968175
-ZEUS-N-UMTS (without GPS) 8968184
Each ZEUS modem features an ARM Cortex M4 32-bit processor that supports software and application development. ZEUS modems also have ethernet. This is great for development purposes as the modem can be used as a webserver to bring up simple html webpages. The processor benefits from 192 KB of RAM, 16 Mbits of flash memory and plenty of code support due to being a well-established embedded device.
Features & Benefits of the ZEST Modems
Quad band (850/900/1800/900 MHz)
RS232 port
USB interface
5 V to 42 V power supply
Can be wall or DIN rail mounted
10 GPIO lines
600 mA solid state relay
Debug port
CAN interface
1-Wire interface
I2C serial interface
2 ADCs
2 DACs
Boot load line
Accelerometer
-30° C to + 80° C operating temperature range
Dimensions: 134 mm x 74 mm x 33 mm
GSM/GPRS (Mobile Communications) - Siretta
