Seatooth RS485 Subsea Radio Industrial Modem, 2.4kbit/s
- RS Stock No.:
- 823-9098
- Mfr. Part No.:
- 101-485-1a
- Brand:
- Seatooth
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-9098
- Mfr. Part No.:
- 101-485-1a
- Brand:
- Seatooth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seatooth | |
| Modem Type | Subsea Radio | |
| Connection Type | RS485 | |
| Transmission Speed | 2.4kbit/s | |
| Select all | ||
|---|---|---|
Brand Seatooth | ||
Modem Type Subsea Radio | ||
Connection Type RS485 | ||
Transmission Speed 2.4kbit/s | ||
- COO (Country of Origin):
- GB
Seatooth® S100OEM Standard Development Kit
Seatooth® S100OEM Standard Development Kit includes:
2 x Seatooth S100 OEM board with RS-232 low power expansion board
2 x TX Antennas attached on a mounting board
2 x RX Antennas attached on a mounting board
2 x RS-232 cable
2 x RS-232 to USB cable
Power Cable
1 x USB dongle: GUI, Manual, RS-232 driver
Printed hand-out of the quick-start-up guide
2 x Seatooth S100 OEM board with RS-232 low power expansion board
2 x TX Antennas attached on a mounting board
2 x RX Antennas attached on a mounting board
2 x RS-232 cable
2 x RS-232 to USB cable
Power Cable
1 x USB dongle: GUI, Manual, RS-232 driver
Printed hand-out of the quick-start-up guide
Seatooth S100
