Seatooth RS232 Subsea Radio Industrial Modem, 2.4kbit/s

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-9082
Mfr. Part No.:
100-232-1a
Brand:
Seatooth
Find similar products by selecting one or more attributes.
Select all

Brand

Seatooth

Modem Type

Subsea Radio

Connection Type

RS232

Transmission Speed

2.4kbit/s

Depth

47mm

Height

6.5mm

Width

91mm

COO (Country of Origin):
GB

Seatooth® S100OEM Subsea Wireless Controller/ Data Logger


Seatooth® S100 OEM is a compact, radio modem/multiplexer/data logger/controller designed for integration with subsea instrumentation, vehicles, divers and consumer products. It supports wireless data streaming at up to 2.4kbps over up to 5m through seawater, and the seabed/water and water/air boundaries. The S100 supports the most commonly used interfaces - 4-20mA, Digital IN/OUT, RS-232 and RS-485.

The S100 can also be used as a multiplexer to convert signals from analogue and digital to serial formats, as an ON/OFF controller for remote devices and as a data logger to store up to 400,000 time-stamped data points.

The Seatooth® S100 OEM incorporates an ultra-low power sleep mode for extended deployment. It can be wakened from sleep by a nearby radio or by the internal real time clock. It can also be configured in point-to-point and static network topologies

Subsea radio module for communications, data logging, control and multiplexing
Seawater Range of up to 5m
Seabed/concrete Range: up to 5m
Air Range: up to 7m
Crosses water-air boundary
Wireless ON/OFF switch for subsea skids
Multiplexer - converts from analogue and digital to serial
Data logger - stores up to 400,000 time-stamped samples
Crosses water-air, water-seabed boundary
Ultra-low power sleep mode for extended deployment

Supplied with

1x Seatooth S100 OEM board
1x mounting board
2x Antennas
1x CD-ROM


Seatooth S100