Sierra Wireless GSM & GPRS Modem
- RS Stock No.:
- 744-4514
- Mfr. Part No.:
- FASTRACK FXT009 KIT
- Brand:
- Sierra Wireless
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-4514
- Mfr. Part No.:
- FASTRACK FXT009 KIT
- Brand:
- Sierra Wireless
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sierra Wireless | |
| Supported Frequency Bands | EGSM900/DCS1800 & GSM850/PCS1900 | |
| Depth | 89mm | |
| Height | 30mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Sierra Wireless | ||
Supported Frequency Bands EGSM900/DCS1800 & GSM850/PCS1900 | ||
Depth 89mm | ||
Height 30mm | ||
Width 60mm | ||
