Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-0797
- Mfr. Part No.:
- CT63
- Brand:
- CEP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEP | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | |
| Weight | 100g | |
| Depth | 77mm | |
| Height | 26mm | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand CEP | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | ||
Weight 100g | ||
Depth 77mm | ||
Height 26mm | ||
Width 67mm | ||
- COO (Country of Origin):
- DE
Quad Band Module with Internet, USB (Cinterion)
GPRS Quad Band Modem with USB 2.0 and full TCP/IP, Internet capabilities. The CT63 Terminal is a self contained unit featuring the latest GSM/GPRS technology from Cinterion (formerly Siemens) including new features like low power mode, USB connection and an EDGE option.
Quad Band GSM/GPRS
GSM 850/900 Power class 4 (∼33dBm)
GSM 1800/1900 Power class 1 (∼30dBm)
Mobile station class B
Extended Measurement Reporting
Compliant with 3GPP Release 99 Protocol Stack
RS-232 via 9pin DSub
USB 2.0 via mini connector
Antenna: 50Ohm (FME male)
SIM card reader: 1.8V/3V interface with SIM detection
Control by AT commands (Hayes 3GPP TS 27.005 and 27.007)
Power supply: +5 to +32VDC
Overall dimensions (excluding connectors): 77 x 67 x 26mm
Temperature range: -40°C to +80°C (Operational)
Weight: ∼ 100g
GSM 850/900 Power class 4 (∼33dBm)
GSM 1800/1900 Power class 1 (∼30dBm)
Mobile station class B
Extended Measurement Reporting
Compliant with 3GPP Release 99 Protocol Stack
RS-232 via 9pin DSub
USB 2.0 via mini connector
Antenna: 50Ohm (FME male)
SIM card reader: 1.8V/3V interface with SIM detection
Control by AT commands (Hayes 3GPP TS 27.005 and 27.007)
Power supply: +5 to +32VDC
Overall dimensions (excluding connectors): 77 x 67 x 26mm
Temperature range: -40°C to +80°C (Operational)
Weight: ∼ 100g
GSM/GPRS (Mobile Communications) - Modules
