Westermo Data Communications Screw Terminal 5-port switch, 10/100(Tx) Mbit/s, 100(Fx) Mbit/s
- RS Stock No.:
- 619-9588
- Mfr. Part No.:
- SDW-532-MM-SC2
- Brand:
- Westermo Data Communications
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-9588
- Mfr. Part No.:
- SDW-532-MM-SC2
- Brand:
- Westermo Data Communications
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Westermo Data Communications | |
| Connection Type | Screw Terminal | |
| Transmission Speed | 10/100(Tx) Mbit/s, 100(Fx) Mbit/s | |
| Weight | 200g | |
| Depth | 121.1mm | |
| Height | 123.4mm | |
| Width | 34.1mm | |
| Select all | ||
|---|---|---|
Brand Westermo Data Communications | ||
Connection Type Screw Terminal | ||
Transmission Speed 10/100(Tx) Mbit/s, 100(Fx) Mbit/s | ||
Weight 200g | ||
Depth 121.1mm | ||
Height 123.4mm | ||
Width 34.1mm | ||
- COO (Country of Origin):
- SE
Industrial Ethernet Switch
Din Rail Mounting / 5 Port Ethernet Switch
Multiple Fibre / Copper Port Combinations
Multimode Max. Distance (2-3kM) / Singlemode Max. Distance (15kM)
Dual Power Input
9.6 Vdc to 57 Vdc Power Range
-25°C to +70°C Operating Temperature Range
Port Mirroring
Multiple Fibre / Copper Port Combinations
Multimode Max. Distance (2-3kM) / Singlemode Max. Distance (15kM)
Dual Power Input
9.6 Vdc to 57 Vdc Power Range
-25°C to +70°C Operating Temperature Range
Port Mirroring
Westermo
