Bartec SP9EX1 17-S19P-3111/0110 Ex Smartphone Zone 1 Ex, IECEx, Zone 21 (ATEX) Black Mobile Phone
- RS Stock No.:
- 901-257
- Mfr. Part No.:
- 17-S19P-3111/0110 Ex Smartphone Zone 1
- Brand:
- Bartec
Subtotal (1 unit)*
£2,230.71
(exc. VAT)
£2,676.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,230.71 |
*price indicative
- RS Stock No.:
- 901-257
- Mfr. Part No.:
- 17-S19P-3111/0110 Ex Smartphone Zone 1
- Brand:
- Bartec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Series | SP9EX1 | |
| Product Type | Mobile Phone | |
| Model Number | 17-S19P-3111/0110 Ex Smartphone Zone 1 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Hazardous Area Certification | Ex, IECEx, Zone 21 (ATEX) | |
| Standards/Approvals | UL 24 ATEX 3153X | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Series SP9EX1 | ||
Product Type Mobile Phone | ||
Model Number 17-S19P-3111/0110 Ex Smartphone Zone 1 | ||
Colour Black | ||
IP Rating IP68 | ||
Hazardous Area Certification Ex, IECEx, Zone 21 (ATEX) | ||
Standards/Approvals UL 24 ATEX 3153X | ||
- COO (Country of Origin):
- TH
The Bartec Smartphone ensures reliable communication and compliance inside hazardous explosive atmospheres. This rugged mobile device delivers Advanced processing power while meeting strict ATEX and IECEx Zone 1 to 21 safety standards.
Qualcomm QCM6490 octa-core processor operates at 2.7 GHz
AMOLED display features 6.1-inch Gorilla Glass Victus
Storage configurations provide 8 GB RAM and 128 GB ROM
