Bel-Stewart 940-SP Series RJ11 Connector Male, Cable, Cat4 UTP Shield Straight 1 Port 6 Way
- RS Stock No.:
- 485-899
- Mfr. Part No.:
- 940-SP-3066-OST
- Brand:
- Bel-Stewart
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,160 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | £0.568 | £5.68 |
| 150 - 490 | £0.538 | £5.38 |
| 500 + | £0.523 | £5.23 |
*price indicative
- RS Stock No.:
- 485-899
- Mfr. Part No.:
- 940-SP-3066-OST
- Brand:
- Bel-Stewart
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Ethernet Connector Type | RJ11 | |
| Product Type | RJ11 Connector | |
| LAN Category | Cat4 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Male | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Series | 940-SP | |
| Width | 8.4mm | |
| Length | 9.65mm | |
| Depth | 13.3mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Ethernet Connector Type RJ11 | ||
Product Type RJ11 Connector | ||
LAN Category Cat4 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Male | ||
Shield Type UTP | ||
Orientation Straight | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Series 940-SP | ||
Width 8.4mm | ||
Length 9.65mm | ||
Depth 13.3mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
Related links
- Bel-Stewart SS-64 Series RJ11 Connector Female Cat4 UTP Shield Right Angle 1 Port 6 Way
- Bel-Stewart 940-SP Series RJ25 Connector Male, Cable Unshielded Straight 1 Port 6 Way
- Bel-Stewart 940-SP Series RJ14 Connector Male Cat3 UTP Shield Straight 1 Port 6/4 Way
- RS PRO 6/6 Series RJ11 Connector Male Cat4 UTP Shield Straight 1 Port 6 Way
- Bel-Stewart 940-SP Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- Bel-Stewart 940-SP Series RJ50 Connector Male, Cable Unshielded Straight 1 Port 10 Way
- Bel-Stewart 940-SP Series RJ45 Connector Male, Cable Shielded Straight 1 Port 8 Way
- Bel-Stewart 940-SP Series RJ22 Connector Male, Cable Unshielded Straight 1 Port 4 Way
