TDK 3.3 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 921-3892
- Mfr. Part No.:
- C3216C0G2J332J160AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 2000 units)*
£202.00
(exc. VAT)
£242.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | £0.101 | £202.00 |
| 6000 + | £0.096 | £192.00 |
*price indicative
- RS Stock No.:
- 921-3892
- Mfr. Part No.:
- C3216C0G2J332J160AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Length 3.2mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK C type 1206 series
TDK 1206 C series MLCC (Multilayer Ceramic Capacitor) With a monolithic structure that ensures superior mechanical strength and reliability, these MLCC capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These MLCCs are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Composition
C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.
Features and Benefits
Capacitance values ranges from 0.5pF to 100μF based on the dielectric material
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity
Applications
1206 Series components are Commercial Grade for general applications including:
• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
