TDK 3pF MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
 - 917-1296
 - Mfr. Part No.:
 - C1608C0G1H030C080AA
 - Brand:
 - TDK
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 4000
£46.08
(exc. VAT)
£55.30
(inc. VAT)
- RS Stock No.:
 - 917-1296
 - Mfr. Part No.:
 - C1608C0G1H030C080AA
 - Brand:
 - TDK
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 3pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 3pF  | ||
Voltage 50V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±0.25pF  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Warning
Not Recommended for New Design. TDK recommend 1447282

