TDK 4.7μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 915-9505
- Mfr. Part No.:
- CGB3B1X5R1A475K055AC
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 915-9505
- Mfr. Part No.:
- CGB3B1X5R1A475K055AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 4.7µF | |
Voltage | 10V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 1.6 x 0.8 x 0.55mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.55mm | |
Series | CGB | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 4.7µF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.55mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.55mm | ||
Series CGB | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
TDK CGB Series, Low Profile Commercial Grade X5R Dielectric MLCC
CBG Series, low profile Multilayer Ceramic Chip Capacitors are available in four sizes 0201, 0402, 0603, 0805 and as thin as 0.22 mm
Capacitance values from 0.1 μF up to 10 μF
Ideal for height-restricted applications such as Smart phones, LCD modules and other Height restricted applications
Ideal for height-restricted applications such as Smart phones, LCD modules and other Height restricted applications