TDK 1μF MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 915-9439
- Mfr. Part No.:
- C2012X7R1V105K085AB
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.039
(exc. VAT)
£0.047
(inc. VAT)
- RS Stock No.:
- 915-9439
- Mfr. Part No.:
- C2012X7R1V105K085AB
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1µF | |
Voltage | 35V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 0.85mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.85mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||