TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 915-9407
- Mfr. Part No.:
- C2012X7R1E335K125AB
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 20 units)*
£3.58
(exc. VAT)
£4.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | £0.179 | £3.58 |
100 - 180 | £0.116 | £2.32 |
200 - 480 | £0.107 | £2.14 |
500 - 980 | £0.098 | £1.96 |
1000 + | £0.09 | £1.80 |
*price indicative
- RS Stock No.:
- 915-9407
- Mfr. Part No.:
- C2012X7R1E335K125AB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 3.3µF | |
Voltage | 25V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 3.3µF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.