- RS Stock No.:
- 904-0237
- Mfr. Part No.:
- C1608X7R1A225K080AC
- Brand:
- TDK
1450 In stock - FREE next working day delivery available
1600 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 50)
£0.061
(exc. VAT)
£0.073
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.061 | £3.05 |
250 - 450 | £0.052 | £2.60 |
500 - 950 | £0.043 | £2.15 |
1000 - 1950 | £0.04 | £2.00 |
2000 + | £0.036 | £1.80 |
*price indicative |
- RS Stock No.:
- 904-0237
- Mfr. Part No.:
- C1608X7R1A225K080AC
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 10V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.9mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.9mm |
Series | C1608 |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |