- RS Stock No.:
- 904-0192
- Mfr. Part No.:
- C1608C0G2A221J080AA
- Brand:
- TDK
1200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 200)
£0.027
(exc. VAT)
£0.032
(inc. VAT)
Units | Per unit | Per Pack* |
200 - 800 | £0.027 | £5.40 |
1000 - 1800 | £0.026 | £5.20 |
2000 - 3800 | £0.025 | £5.00 |
4000 - 7800 | £0.023 | £4.60 |
8000 + | £0.022 | £4.40 |
*price indicative |
- RS Stock No.:
- 904-0192
- Mfr. Part No.:
- C1608C0G2A221J080AA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
The TDK Multilayer Ceramic Capacitor of C1608 series. It is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
Low self-heating and high ripple resistance due to low ESR
No polarity
No polarity
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.9mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.9mm |
Series | C1608 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Related links
- Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET SMD C0603C221J5GACTU
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD