TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 904-0164
- Mfr. Part No.:
- C4532X5R1E106K250KA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-0164
- Mfr. Part No.:
- C4532X5R1E106K250KA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 4.5 x 3.2 x 2.8mm | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 2.8mm | |
Series | C4532 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2.8mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Series C4532 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.
Surface Mount
Low ESL
High ripple resistance
Low ESL
High ripple resistance
Note
Sorted in order of dielectric, voltage then capacitance.