- RS Stock No.:
- 903-9975
- Mfr. Part No.:
- CGA2B2C0G1H020C050BA
- Brand:
- TDK
200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 200)
£0.015
(exc. VAT)
£0.018
(inc. VAT)
Units | Per unit | Per Pack* |
200 - 800 | £0.015 | £3.00 |
1000 - 1800 | £0.009 | £1.80 |
2000 - 3800 | £0.008 | £1.60 |
4000 - 7800 | £0.007 | £1.40 |
8000 + | £0.007 | £1.40 |
*price indicative |
- RS Stock No.:
- 903-9975
- Mfr. Part No.:
- CGA2B2C0G1H020C050BA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK CGA Automotive 0402 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Specifications
Attribute | Value |
---|---|
Capacitance | 2pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.55mm |
Depth | 0.5mm |
Height | 0.55mm |
Series | CGA2 |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 903-9975
- Mfr. Part No.:
- CGA2B2C0G1H020C050BA
- Brand:
- TDK