- RS Stock No.:
- 903-8704
- Mfr. Part No.:
- CGA4J2X8R1E224K125AA
- Brand:
- TDK
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 25)
£0.091
(exc. VAT)
£0.109
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | £0.091 | £2.275 |
100 - 225 | £0.084 | £2.10 |
250 - 600 | £0.076 | £1.90 |
625 - 1225 | £0.066 | £1.65 |
1250 + | £0.056 | £1.40 |
*price indicative |
- RS Stock No.:
- 903-8704
- Mfr. Part No.:
- CGA4J2X8R1E224K125AA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK CGA Automotive 0805 X8R Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Maximum Operating Temperature | +150°C |
Suppression Class | Class II |
- RS Stock No.:
- 903-8704
- Mfr. Part No.:
- CGA4J2X8R1E224K125AA
- Brand:
- TDK