TDK 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 903-4695
- Mfr. Part No.:
- CGA4J2X7R1E474K125AA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-4695
- Mfr. Part No.:
- CGA4J2X7R1E474K125AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 470nF | |
Voltage | 25V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class II | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.