KYOCERA AVX 1pF MLCC, 100V dc V, ±0.25pF , SMD
- RS Stock No.:
- 888-2314
- Mfr. Part No.:
- 08051A1R0CAT2A
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-2314
- Mfr. Part No.:
- 08051A1R0CAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Capacitance | 1pF | |
Voltage | 100V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.25pF | |
Dimensions | 2.01 x 1.25 x 0.71mm | |
Length | 2.01mm | |
Depth | 1.25mm | |
Height | 0.71mm | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class I | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Capacitance 1pF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 2.01 x 1.25 x 0.71mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 0.71mm | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
AVX 0805 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.