KYOCERA AVX 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

£0.007

(exc. VAT)

£0.008

(inc. VAT)

RS Stock No.:
888-2166
Mfr. Part No.:
06035A180JAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

18pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.86mm

Length

1.6mm

Depth

0.81mm

Height

0.86mm

Suppression Class

Class I

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US