AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole
- RS Stock No.:
- 887-6230
- Mfr. Part No.:
- SR201E104MAR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-6230
- Mfr. Part No.:
- SR201E104MAR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Capacitance | 100nF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Dielectric | Z5U | |
Tolerance | ±20% | |
Dimensions | 5.08 x 3.17 x 5.08mm | |
Length | 5.08mm | |
Depth | 3.17mm | |
Height | 5.08mm | |
Series | SR | |
Terminal Type | Radial | |
Maximum Operating Temperature | +85°C | |
Suppression Class | Class I, Class II | |
Minimum Operating Temperature | +10°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 5.08 x 3.17 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.17mm | ||
Height 5.08mm | ||
Series SR | ||
Terminal Type Radial | ||
Maximum Operating Temperature +85°C | ||
Suppression Class Class I, Class II | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- US
AVX SR Series Radial
The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.
Temperature Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
A = C0G (NP0)
C = X7R
E = Z5U
X7R Dielectric