KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-6139
Mfr. Part No.:
SA205E104MAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

2.54 x 6.6mm

Length

6.6mm

Series

SA

Terminal Type

Axial

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+85°C

Suppression Class

Class I, Class II

COO (Country of Origin):
US

SA Series


The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

Case material: Epoxy
Lead Material: Solderable

Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U