Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
RS Stock No.:
887-6088
Mfr. Part No.:
SA102A220JAA
Brand:
KYOCERA AVX
View this category
Discontinued product
RS Stock No.:
887-6088
Mfr. Part No.:
SA102A220JAA
Brand:
KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
US
SA Series
The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
Case material: Epoxy
Lead Material: Solderable
Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U
Attribute
Value
Capacitance
22pF
Voltage
200V dc
Mounting Type
Through Hole
Dielectric
C0G, NP0
Tolerance
±5%
Dimensions
2.54 x 4.32mm
Length
4.32mm
Series
SA
Terminal Type
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Suppression Class
Class I, Class II