KYOCERA AVX 2.4pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD
- RS Stock No.:
- 887-5969
- Mfr. Part No.:
- MK03V72R4BAT2A
- Brand:
- AVX
Discontinued
- RS Stock No.:
- 887-5969
- Mfr. Part No.:
- MK03V72R4BAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 2.4pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±0.1pF | |
| Dimensions | 1.52 x 0.76 x 0.91mm | |
| Length | 1.52mm | |
| Depth | 0.76mm | |
| Height | 0.91mm | |
| Series | MK | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 2.4pF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±0.1pF | ||
Dimensions 1.52 x 0.76 x 0.91mm | ||
Length 1.52mm | ||
Depth 0.76mm | ||
Height 0.91mm | ||
Series MK | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- SG
AVX MK03 Series, SMD MLCC
The MK Series of AVX Multi-layer ceramic capacitors are specially designed for Ultra low ESR for applications in the communications market. All models are highly reliable and excellent quality.
Voltage Rating: 250V DC
Mounting Type: SMD
Mounting Type: SMD
