KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-5912
Mfr. Part No.:
MD015C104MAB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

6.6 x 2.54 x 3.43mm

Length

6.6mm

Depth

2.54mm

Height

3.43mm

Series

MD

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

AVX MD Series, Radial


The MD series of Radial ceramic capacitors from AVX. Available in a variety of Capacitance and voltages. All models are highly reliable and excellent quality.

Voltage: 50V - 100V
Tolerance varies from 10% to 80%


X7R Dielectric