- RS Stock No.:
- 885-1803
- Mfr. Part No.:
- GRM319B11H103KA01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 885-1803
- Mfr. Part No.:
- GRM319B11H103KA01D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
Murata GRM 1206 B Dielectric
GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | GRM |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |