Murata 120nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
 - 884-7286
 - Mfr. Part No.:
 - GRM188R71C124KA01D
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 884-7286
 - Mfr. Part No.:
 - GRM188R71C124KA01D
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 120nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 120nF  | ||
Voltage 16V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series GRM  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure. 
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
High reliability with no polarity
