Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
880-7001
Mfr. Part No.:
VJ2220Y472KXUSTX1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Voltage

250V ac

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.59 x 5.08 x 2.18mm

Length

5.59mm

Depth

5.08mm

Height

2.18mm

Series

VJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Vishay 2220 Safety Certified Capacitors, VJ Series


VJ Series are IEC 60384-14 Approved Safety Certified Capacitors

Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators

The Vishay SMD Capacitor is a 4700 pF capacitor and operates on 250 VAC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for safety certified applications. This capacitor used for Power supplies, EMI and AC line filtering, EV charging systems, AC equipment and appliances, lighting strike and voltage surge protection, isolators and facsimile and telephone.

RoHS Compliant
Wet build process
Approved IEC 60384 1
Lead free and halogen free
Reliable noble metal electrode system
AEC Q200 qualified available with PPAP