TDK 6pF MLCC, 25V dc V, ±0.5pF , SMD
- RS Stock No.:
- 877-5689
- Mfr. Part No.:
- C0603C0G1E060D030BA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 250)
£0.004
(exc. VAT)
£0.005
(inc. VAT)
- RS Stock No.:
- 877-5689
- Mfr. Part No.:
- C0603C0G1E060D030BA
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 6pF | |
Voltage | 25V dc | |
Package/Case | 0201 (0603M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.5pF | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Series | C0603 | |
Terminal Type | Surface Mount | |
Suppression Class | Class I | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 6pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.5pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series C0603 | ||
Terminal Type Surface Mount | ||
Suppression Class Class I | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
TDK C Type 0201 series
Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Applications:
Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.
Warning
Not Recommended for New Design. TDK recommend 1447378
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.