KEMET 56nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial
- RS Stock No.:
- 870-7103
- Mfr. Part No.:
- C420C563K1R5TA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-7103
- Mfr. Part No.:
- C420C563K1R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 56nF | |
| Voltage | 100V dc | |
| Mounting Type | Axial | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.54 x 6.6mm | |
| Length | 6.6mm | |
| Series | Aximax 400 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 56nF | ||
Voltage 100V dc | ||
Mounting Type Axial | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.54 x 6.6mm | ||
Length 6.6mm | ||
Series Aximax 400 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Kemet C420 Series
Kemet C420 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C420 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C420 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Axial leads
High temperature rating
Axial leads
High temperature rating
