KEMET 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , Through Hole
- RS Stock No.:
- 870-6942
- Mfr. Part No.:
- C315C101K2R5TA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-6942
- Mfr. Part No.:
- C315C101K2R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100pF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.81 x 2.54 x 5.33mm | |
Length | 3.81mm | |
Depth | 2.54mm | |
Height | 5.33mm | |
Series | Goldmax 300 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Lead Spacing | 2.54 mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100pF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.81 x 2.54 x 5.33mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 5.33mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.54 mm | ||
- COO (Country of Origin):
- MX
Kemet C315 Series
Kemet C315 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C315 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C315 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric