KEMET 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 870-6866
- Mfr. Part No.:
- C2220C105KARACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-6866
- Mfr. Part No.:
- C2220C105KARACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 250V dc | |
Package/Case | 2220 (5750M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5.7 x 5 x 1.5mm | |
Length | 5.7mm | |
Depth | 5mm | |
Height | 1.5mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 250V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 1.5mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 1.5mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
KEMET 2220 Range
KEMET C2220 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. Markets include industrial, military, automotive and telecom.
Features and Benefits:
−55°C to +125°C operating temperature range
Reliable and robust termination system
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Low ESR and ESL
−55°C to +125°C operating temperature range
Reliable and robust termination system
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Low ESR and ESL
Applications include:
Industrial, Automotive, Military, Telecom
Smoothing circuits
DC-to-DC convertors
Power supplies (input/output filters)
Noise Reduction (piezoelectric/mechanical)
To increase flex resistance in board flex applications
Industrial, Automotive, Military, Telecom
Smoothing circuits
DC-to-DC convertors
Power supplies (input/output filters)
Noise Reduction (piezoelectric/mechanical)
To increase flex resistance in board flex applications