KEMET 220nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 870-5299
- Mfr. Part No.:
- C1206X224J1RACTU
- Brand:
- KEMET
Subtotal (1 pack of 4000 units)*
£1,348.00
(exc. VAT)
£1,616.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 + | £0.337 | £1,348.00 |
*price indicative
- RS Stock No.:
- 870-5299
- Mfr. Part No.:
- C1206X224J1RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 3.3 x 1.6 x 0.9mm | |
| Length | 3.3mm | |
| Depth | 1.6mm | |
| Height | 0.9mm | |
| Series | X FT-CAP | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 3.3 x 1.6 x 0.9mm | ||
Length 3.3mm | ||
Depth 1.6mm | ||
Height 0.9mm | ||
Series X FT-CAP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
