KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 870-5205
- Mfr. Part No.:
- C1206H473J5GACT250
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5205
- Mfr. Part No.:
- C1206H473J5GACT250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.2 x 1.6 x 1.1mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.1mm | |
Series | H - 200°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Series H - 200°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- MX
KEMET 1206 High Temperature
Kemet C1206 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications