KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- RS Stock No.:
 - 870-4999
 - Mfr. Part No.:
 - C1808C103KDRACTU
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 870-4999
 - Mfr. Part No.:
 - C1808C103KDRACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.7 x 2 x 1.6mm | |
| Length | 4.7mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 10nF  | ||
Voltage 1kV dc  | ||
Package/Case 1808 (4520M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 4.7 x 2 x 1.6mm  | ||
Length 4.7mm  | ||
Depth 2mm  | ||
Height 1.6mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - MX
 
Kemet C1808 Series
Kemet C1808 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1808 Range
