KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 870-4946
- Mfr. Part No.:
- C1210X104K2RACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4946
- Mfr. Part No.:
- C1210X104K2RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 200V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.3 x 2.5 x 1.25mm | |
Length | 3.3mm | |
Depth | 2.5mm | |
Height | 1.25mm | |
Series | X FT-CAP | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 200V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.3 x 2.5 x 1.25mm | ||
Length 3.3mm | ||
Depth 2.5mm | ||
Height 1.25mm | ||
Series X FT-CAP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Kemet 1210 FT-CAP SMT MLCC Ceramic Capacitors
1210 size FT-CAP SMT MLCC ceramic capacitors that offer flex performance of up to 5mm through the use of a flexible termination system that minimizes the transfer of board flex stress to the component body. These FT-CAP SMT MLCC ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C , low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.