KEMET 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 870-4072
- Mfr. Part No.:
- C330C332J1G5TA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4072
- Mfr. Part No.:
- C330C332J1G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 3.3nF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 7.62 x 3.81 x 9.14mm | |
Length | 7.62mm | |
Depth | 3.81mm | |
Height | 9.14mm | |
Series | Goldmax 300 | |
Minimum Operating Temperature | -55°C | |
Lead Spacing | 5.08 mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 3.3nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 7.62 x 3.81 x 9.14mm | ||
Length 7.62mm | ||
Depth 3.81mm | ||
Height 9.14mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5.08 mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Kemet C330 Series
Kemet C330 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C330 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C330 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric