KEMET 1nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , Through Hole
- RS Stock No.:
- 870-3801
- Mfr. Part No.:
- C320C102K2R5TA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-3801
- Mfr. Part No.:
- C320C102K2R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1nF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5.08 x 3.18 x 6.6mm | |
Length | 5.08mm | |
Depth | 3.18mm | |
Height | 6.6mm | |
Series | Goldmax 300 | |
Maximum Operating Temperature | +125°C | |
Lead Spacing | 2.54 mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.18 x 6.6mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 6.6mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 2.54 mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Kemet C320 Series
Kemet C320 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C320 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C320 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric