- RS Stock No.:
- 870-3782
- Mfr. Part No.:
- C317C681J1G5TA
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 870-3782
- Mfr. Part No.:
- C317C681J1G5TA
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C317 Series
KEMET C317 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C317 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C317 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Conformally coated
Lead (Pb)-Free, RoHS and REACH compliant
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Conformally coated
Lead (Pb)-Free, RoHS and REACH compliant
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | C0G, NP0 |
Tolerance | ±5% |
Dimensions | 3.81 x 2.54 x 5.84mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 5.84mm |
Series | Goldmax 300 |
Lead Spacing | 5.08 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |