KEMET 15pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
- RS Stock No.:
 - 870-3700
 - Mfr. Part No.:
 - C317C150J2G5TA
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 870-3700
 - Mfr. Part No.:
 - C317C150J2G5TA
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15pF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±5% | |
| Dimensions | 3.81 x 2.54 x 5.84mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 5.84mm | |
| Series | Goldmax 300 | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5.08 mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 15pF  | ||
Voltage 200V dc  | ||
Mounting Type Through Hole  | ||
Dielectric C0G, NP0  | ||
Tolerance ±5%  | ||
Dimensions 3.81 x 2.54 x 5.84mm  | ||
Length 3.81mm  | ||
Depth 2.54mm  | ||
Height 5.84mm  | ||
Series Goldmax 300  | ||
Minimum Operating Temperature -55°C  | ||
Lead Spacing 5.08 mm  | ||
Maximum Operating Temperature +125°C  | ||
- COO (Country of Origin):
 - MX
 
KEMET C317 Series
KEMET C317 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C317 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C317 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Conformally coated
Lead (Pb)-Free, RoHS and REACH compliant
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Conformally coated
Lead (Pb)-Free, RoHS and REACH compliant
X7R Dielectric
