KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 869-6438
- Mfr. Part No.:
- ARR06B105KGS
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-6438
- Mfr. Part No.:
- ARR06B105KGS
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 7.62 x 7.62 x 2.54mm | |
Length | 7.62mm | |
Depth | 7.62mm | |
Height | 2.54mm | |
Series | ARR | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Lead Spacing | 5.08 mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 7.62 x 7.62 x 2.54mm | ||
Length 7.62mm | ||
Depth 7.62mm | ||
Height 2.54mm | ||
Series ARR | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5.08 mm | ||
- COO (Country of Origin):
- MX
Kemet ARR Series
Kemet ARR series high temperature ceramic cased capacitors offer a unique design concept that are ideally suited for continuous operation up to 200°C. Problems associated with epoxy cased/epoxy potted capacitors, such as material deterioration, cracks in cases and potted areas, are non-existent, even at 200°C.
Compact size
High temperature rating
Long life
High temperature rating
Long life
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits