KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 869-5924
- Mfr. Part No.:
- C0805X225K8RACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-5924
- Mfr. Part No.:
- C0805X225K8RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.2µF | |
Voltage | 10V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | X FT-CAP | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 10V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series X FT-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMET 0805 FT-CAP SMT MLCC Ceramic Capacitors
0805 size FT-CAP SMT MLCC ceramic capacitors that offer flex performance of up to 5 mm by using a flexible termination system that minimises the transfer of board flex stress to the component body. These FT-CAP MLCC SMT ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. This inhibits the transfer of board stress to the ceramic body reducing the occurrence of flex cracks which can result in low IR or short circuit failures. In addition, these FT-CAP MLCC ceramic capacitors have a wide operating temperature range of -55 to + 125°C, low ESR and ESL, high thermal stability and high ripple current capability.
Typical applications for these FT-CAP MLCC ceramic capacitors include:
Power supplies
LCD fluorescent backlight ballasts
HID lighting
Telecom equipment
Industrial and medical equipment/control
LAN/WAN interface
Analogue and digital modems and automotive applications
Typical applications for these FT-CAP MLCC ceramic capacitors include:
Power supplies
LCD fluorescent backlight ballasts
HID lighting
Telecom equipment
Industrial and medical equipment/control
LAN/WAN interface
Analogue and digital modems and automotive applications
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.