KEMET 15nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 869-5899
- Mfr. Part No.:
- C0805X153K5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 4000 units)*
£280.00
(exc. VAT)
£320.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 - 4000 | £0.07 | £280.00 |
| 8000 - 8000 | £0.06 | £240.00 |
| 12000 - 12000 | £0.053 | £212.00 |
| 16000 - 24000 | £0.046 | £184.00 |
| 28000 + | £0.043 | £172.00 |
*price indicative
- RS Stock No.:
- 869-5899
- Mfr. Part No.:
- C0805X153K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.78mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.78mm | |
| Series | X FT-CAP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.78mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.78mm | ||
Series X FT-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
