KEMET 680pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 869-5801
- Mfr. Part No.:
- C0805C681KCRACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-5801
- Mfr. Part No.:
- C0805C681KCRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680pF | |
| Voltage | 500V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680pF | ||
Voltage 500V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
KEMET 0805 CBR Series
KEMET C0805 series C0G dielectric surface mount capacitors feature a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable
Low Loss
Class I capacitor series with Tin (Sn) Termination
Ultra-Stable
Low Loss
Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
