KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD
- RS Stock No.:
- 869-2124
- Mfr. Part No.:
- C0805C104Z5VACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-2124
- Mfr. Part No.:
- C0805C104Z5VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | Y5V | |
Tolerance | -20 → +80% | |
Dimensions | 2 x 1.25 x 0.9mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.9mm | |
Series | C | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Series C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MX
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.