KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 869-1768
- Mfr. Part No.:
- C0603C472J1HACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 4000 units)*
£360.00
(exc. VAT)
£440.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 - 4000 | £0.09 | £360.00 |
| 8000 + | £0.077 | £308.00 |
*price indicative
- RS Stock No.:
- 869-1768
- Mfr. Part No.:
- C0603C472J1HACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
KEMET 0603 High Temperature
KEMET C0603 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Features and Benefits:
Lead-Free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.
Lead-Free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.
