KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , Through Hole
- RS Stock No.:
- 869-1171
- Mfr. Part No.:
- 10HV20B103KC
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1171
- Mfr. Part No.:
- 10HV20B103KC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 6.35 x 3.81 x 5.59mm | |
| Length | 6.35mm | |
| Depth | 3.81mm | |
| Height | 5.59mm | |
| Series | HV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 6.35 x 3.81 x 5.59mm | ||
Length 6.35mm | ||
Depth 3.81mm | ||
Height 5.59mm | ||
Series HV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Kemet HV Series
Kemet VHV series high voltage and high temperature ceramic cased capacitors offer a unique design concept that are ideally suited for continuous operation up to 200°C.
Compact size
High temperature rating
High voltage
Long life
High temperature rating
High voltage
Long life
X7R Dielectric
