KEMET 470nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , Through Hole
- RS Stock No.:
- 869-1162
- Mfr. Part No.:
- 05HV23B474KC
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1162
- Mfr. Part No.:
- 05HV23B474KC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 15.75 x 7.62 x 12.7mm | |
Length | 15.75mm | |
Depth | 7.62mm | |
Height | 12.7mm | |
Series | HV | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 15.75 x 7.62 x 12.7mm | ||
Length 15.75mm | ||
Depth 7.62mm | ||
Height 12.7mm | ||
Series HV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Kemet HV Series
Kemet VHV series high voltage and high temperature ceramic cased capacitors offer a unique design concept that are ideally suited for continuous operation up to 200°C.
Compact size
High temperature rating
High voltage
Long life
High temperature rating
High voltage
Long life
X7R Dielectric