Vishay 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 852-3239
- Mfr. Part No.:
- K102K10X7RH53H5
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3239
- Mfr. Part No.:
- K102K10X7RH53H5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1nF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.6 x 2.3 x 3.6mm | |
Length | 3.6mm | |
Depth | 2.3mm | |
Height | 3.6mm | |
Series | K | |
Terminal Type | Radial | |
Lead Spacing | 5 mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.6 x 2.3 x 3.6mm | ||
Length 3.6mm | ||
Depth 2.3mm | ||
Height 3.6mm | ||
Series K | ||
Terminal Type Radial | ||
Lead Spacing 5 mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
Small size
Radial leads
X7R Dielectric